Part Details for PRM48JH480M250A00 by Vicor Corporation
Overview of PRM48JH480M250A00 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PRM48JH480M250A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRM48JH480M250A00-ND
|
DigiKey | DC DC CONVERTER 48V 250W Min Qty: 25 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$167.6204 | Buy Now |
DISTI #
PRM48JH480M250A00
|
Avnet Americas | Module DC-DC Single-Out 48V 5.21A 250W Surface Mount 20-Pin Half Chip - Trays (Alt: PRM48JH480M250A00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$145.9222 / $231.2700 | Buy Now |
DISTI #
492-PRM48JH480M250A0
|
Mouser Electronics | Switching Voltage Regulators PRM2A HANARROW 250W RoHS: Compliant | 0 |
|
$157.6000 / $167.6200 | Order Now |
DISTI #
PRM48JH480M250A00
|
Avnet Abacus | Module DC-DC Single-Out 48V 5.21A 250W Surface Mount 20-Pin Half Chip (Alt: PRM48JH480M250A00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PRM48JH480M250A00
PRM48JH480M250A00 CAD Models
PRM48JH480M250A00 Part Data Attributes
|
PRM48JH480M250A00
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
PRM48JH480M250A00
Vicor Corporation
Power Factor Controller With Post Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | QMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | POWER FACTOR CONTROLLER WITH POST REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 45 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XQMA-J20 | |
Length | 22 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5.21 A | |
Output Voltage-Max | 55 V | |
Output Voltage-Min | 20 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 6.98 mm | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1070 kHz | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16.5 mm |