Part Details for PRMD2Z by Nexperia
Overview of PRMD2Z by Nexperia
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRMD2Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0887
|
Newark | Trans, Aec-Q101, Npn/Pnp, 50V, Dfn1412, Digital Transistor Polarity:Npn And Pnp Complement, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:22Kohm, Base-Emitter Resistor Rohs Compliant: Yes |Nexperia PRMD2Z RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0510 / $0.3510 | Buy Now |
DISTI #
1727-7393-1-ND
|
DigiKey | TRANS PREBIAS 1NPN 1PNP 50V 6DFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0318 / $0.2700 | Buy Now |
DISTI #
PRMD2Z
|
Avnet Americas | Transistor Digital BJT NPN/PNP 100mA 6-Pin DFN1412 T/R - Tape and Reel (Alt: PRMD2Z) RoHS: Compliant Min Qty: 10918 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 39700 Partner Stock |
|
$0.0289 / $0.0343 | Buy Now |
DISTI #
PRMD2Z
|
Avnet Americas | Transistor Digital BJT NPN/PNP 100mA 6-Pin DFN1412 T/R - Tape and Reel (Alt: PRMD2Z) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0301 | Buy Now |
DISTI #
771-PRMD2Z
|
Mouser Electronics | Bipolar Transistors - BJT PRMD2/SOT1268/DFN1412-6 RoHS: Compliant | 1632 |
|
$0.0320 / $0.3300 | Buy Now |
|
Future Electronics | Bipolar (BJT) Transistor SOT 1268 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 | 0 |
|
$0.0335 | Buy Now |
DISTI #
76496829
|
Verical | Trans Digital BJT NPN/PNP 50V 100mA 480mW Automotive AEC-Q101 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Date Code: 2350 | Americas - 20000 |
|
$0.0358 / $0.0387 | Buy Now |
DISTI #
27089874
|
Verical | Trans Digital BJT NPN/PNP 50V 100mA 480mW Automotive AEC-Q101 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 181 Package Multiple: 1 Date Code: 1812 | Americas - 9500 |
|
$0.0505 / $0.0612 | Buy Now |
DISTI #
77793377
|
Verical | Trans Digital BJT NPN/PNP 50V 100mA 480mW Automotive AEC-Q101 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 1984 Package Multiple: 1 Date Code: 2150 | Americas - 5000 |
|
$0.0299 / $0.0500 | Buy Now |
|
Rochester Electronics | PRMD2 - 50 V, 100 mA NPN/PNP Resistor-Equipped double Transistors (RET) RoHS: Compliant Status: Active Min Qty: 1 | 39700 |
|
$0.0284 / $0.0334 | Buy Now |
Part Details for PRMD2Z
PRMD2Z CAD Models
PRMD2Z Part Data Attributes
|
PRMD2Z
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PRMD2Z
Nexperia
PRMD2 - 50 V, 100 mA NPN/PNP Resistor-Equipped double Transistors (RET)@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Manufacturer Package Code | SOT1268-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |