Part Details for PRME1-S12-S5-M by Bel Fuse
Overview of PRME1-S12-S5-M by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRME1-S12-S5-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRME1-S12-S5-M
|
Avnet Americas | DC-DC ISOLATED 3K, 1 W, 11.4~12.6 VDC INPUT, 5 VDC, 200 MA, SINGLE REGULATED OUTPUT, SMT - Rail/Tube (Alt: PRME1-S12-S5-M) Min Qty: 32 Package Multiple: 32 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$4.0796 / $5.0995 | Buy Now |
DISTI #
PRME1-S12-S5-M
|
Avnet Americas | DC-DC ISOLATED 3K, 1 W, 11.4~12.6 VDC INPUT, 5 VDC, 200 MA, SINGLE REGULATED OUTPUT, SMT - Rail/Tube (Alt: PRME1-S12-S5-M) Min Qty: 32 Package Multiple: 32 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$4.0796 / $5.0995 | Buy Now |