Part Details for PRMGAPDG-12XW by TE Connectivity
Overview of PRMGAPDG-12XW by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PRMGAPDG-12XW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1617825-2
|
Avnet Americas | PRMGAPDG-12XW=PRMA COTS .100 GRID - Bulk (Alt: 7-1617825-2) Min Qty: 39 Package Multiple: 39 Lead time: 34 Weeks, 3 Days Container: Bulk | 0 |
|
$49.1588 / $59.1572 | Buy Now |
|
Onlinecomponents.com | PRMGAPDG-12XW=PRMA COTS .100 GRID | 0 |
|
$50.4200 / $105.6100 | Buy Now |
DISTI #
7-1617825-2
|
Avnet Americas | PRMGAPDG-12XW=PRMA COTS .100 GRID - Bulk (Alt: 7-1617825-2) Min Qty: 39 Package Multiple: 39 Lead time: 34 Weeks, 3 Days Container: Bulk | 0 |
|
$49.1588 / $59.1572 | Buy Now |
DISTI #
7-1617825-2
|
Avnet Americas | PRMGAPDG-12XW=PRMA COTS .100 GRID - Bulk (Alt: 7-1617825-2) Min Qty: 39 Package Multiple: 39 Lead time: 34 Weeks, 3 Days Container: Bulk | 0 |
|
$49.1588 / $59.1572 | Buy Now |
|
Master Electronics | PRMGAPDG-12XW=PRMA COTS .100 GRID | 0 |
|
$50.4200 / $105.6100 | Buy Now |
Part Details for PRMGAPDG-12XW
PRMGAPDG-12XW CAD Models
PRMGAPDG-12XW Part Data Attributes
|
PRMGAPDG-12XW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PRMGAPDG-12XW
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 12VDC (Coil), 369mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 34 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 369 mW | |
Coil Resistance | 390 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |