There are no models available for this part yet.
Overview of PRMH10Z by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PRMH10Z by Nexperia
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AC0889
|
Newark | Trans, Aec-Q101, Dual Npn, 50V, Dfn1412, Digital Transistor Polarity:Dual Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:2.2Kohm, Base-Emitter Resistor R2:47Kohm, Resistor Rohs Compliant: Yes |Nexperia PRMH10Z RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0490 / $0.3200 | Buy Now | |
DISTI #
1727-7395-1-ND
|
DigiKey | TRANS PREBIAS 2NPN 50V DFN1412-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4320 In Stock |
|
$0.0318 / $0.2700 | Buy Now | |
DISTI #
PRMH10Z
|
Avnet Americas | Transistor Digital BJT NPN 100mA 6-Pin DFN1412 T/R - Tape and Reel (Alt: PRMH10Z) RoHS: Compliant Min Qty: 10918 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 103900 Partner Stock |
|
$0.0289 / $0.0343 | Buy Now | |
DISTI #
PRMH10Z
|
Avnet Americas | Transistor Digital BJT NPN 100mA 6-Pin DFN1412 T/R - Tape and Reel (Alt: PRMH10Z) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0301 | Buy Now | |
DISTI #
771-PRMH10Z
|
Mouser Electronics | Bipolar Transistors - BJT PRMH10/SOT1268/DFN1412-6 RoHS: Compliant | 0 |
|
$0.0320 / $0.3100 | Order Now | |
DISTI #
27089875
|
Verical | Trans Digital BJT NPN 50V 100mA 480mW 6-Pin DFN EP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 181 Package Multiple: 1 Date Code: 1815 | Americas - 277 |
|
$0.0441 / $0.0848 | Buy Now | |
Rochester Electronics | PRMH10 - 50v, 100mA uPN/NPN Resistor-Equipped double Transistors RoHS: Compliant Status: Active Min Qty: 1 | 103900 |
|
$0.0284 / $0.0334 | Buy Now | ||
DISTI #
PRMH10Z
|
TTI | Bipolar Transistors - BJT PRMH10/SOT1268/DFN1412-6 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0318 | Buy Now | |
DISTI #
PRMH10Z
|
Avnet Silica | Transistor Digital BJT NPN 100mA 6-Pin DFN1412 T/R (Alt: PRMH10Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
C1S548200046755
|
Chip1Stop | PRMH10/SOT1268/DFN1412-6 RoHS: Compliant pbFree: Yes | 277 |
|
$0.0441 / $0.1574 | Buy Now |
CAD Models for PRMH10Z by Nexperia
Part Data Attributes for PRMH10Z by Nexperia
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NEXPERIA
|
Package Description
|
,
|
Manufacturer Package Code
|
SOT1268-1
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Nexperia
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
TIN
|
Time@Peak Reflow Temperature-Max (s)
|
30
|