Part Details for PRMSCD-12XW by TE Connectivity
Overview of PRMSCD-12XW by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for PRMSCD-12XW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1617827-2
|
Avnet Americas | Relay DPDT 12V 1A 850Ohm Solder Through Hole - Bulk (Alt: 2-1617827-2) Min Qty: 31 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$67.3190 / $81.0110 | Buy Now |
|
Onlinecomponents.com | PRMSCD-12XW=PRMSD COTS .100 GRID | 0 |
|
$68.6100 / $143.6900 | Buy Now |
DISTI #
2-1617827-2
|
Avnet Americas | Relay DPDT 12V 1A 850Ohm Solder Through Hole - Bulk (Alt: 2-1617827-2) Min Qty: 31 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$67.3190 / $81.0110 | Buy Now |
|
Master Electronics | PRMSCD-12XW=PRMSD COTS .100 GRID | 0 |
|
$68.6100 / $143.6900 | Buy Now |
Part Details for PRMSCD-12XW
PRMSCD-12XW CAD Models
PRMSCD-12XW Part Data Attributes:
|
PRMSCD-12XW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PRMSCD-12XW
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 12VDC (Coil), 169mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 34 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 169 mW | |
Coil Resistance | 850 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |