Part Details for PRO-EB-609 by Abracon Corporation
Overview of PRO-EB-609 by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRO-EB-609
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8312
|
Newark | Evaluation Board, Wireless Network Rohs Compliant: Yes |Abracon PRO-EB-609 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$70.1900 | Buy Now |
DISTI #
535-PRO-EB-609-ND
|
DigiKey | EVAL BOARD ONBOARD 607 2.4GHZ Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
198 In Stock |
|
$62.5000 | Buy Now |
DISTI #
PRO-EB-609
|
Avnet Americas | Evaluation Board, PRO-OB-607, Wireless Development, Wireless Network - Boxed Product (Development Kits) (Alt: PRO-EB-609) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$67.0000 / $75.0000 | Buy Now |
DISTI #
815-PRO-EB-609
|
Mouser Electronics | Antenna Development Tools EVAL BOARD ONBOARD 607 2.4GHz RoHS: Compliant | 40 |
|
$62.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks Container: Box | 0Box |
|
$62.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.3700 / $186.0000 | Buy Now |
Part Details for PRO-EB-609
PRO-EB-609 CAD Models
PRO-EB-609 Part Data Attributes
|
PRO-EB-609
Abracon Corporation
Buy Now
|
Compare Parts:
PRO-EB-609
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |