Part Details for PRO-POWER-FB-63A by TE Connectivity
Overview of PRO-POWER-FB-63A by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRO-POWER-FB-63A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79374197
|
Verical | PRO-POWER-FB-63A Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$188.3322 / $221.8116 | Buy Now |
DISTI #
PLC-63A
|
TME | Braids, tape, Thk: 1.5mm, W: 10mm, 63A, Package: 25m Min Qty: 1 | 4 |
|
$138.3100 / $177.7500 | Buy Now |