Part Details for PROF2BTS70081EPPDBTOBO1 by Infineon Technologies AG
Overview of PROF2BTS70081EPPDBTOBO1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PROF2BTS70081EPPDBTOBO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AJ0691
|
Newark | Daughter Board, Profet2 12V Mother Board |Infineon PROF2BTS70081EPPDBTOBO1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$49.8300 | Buy Now |
DISTI #
448-PROF2BTS70081EPPDBTOBO1-ND
|
DigiKey | EVAL BOARD FOR BTS7008-1EPP Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
3 In Stock |
|
$47.0800 | Buy Now |
DISTI #
726-PF2BTS70081EPPDB
|
Mouser Electronics | Power Management IC Development Tools RoHS: Not Compliant | 5 |
|
$48.1200 | Buy Now |
DISTI #
67229220
|
Verical | PROFET Daughter Board RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2315 | Americas - 1 |
|
$36.1000 | Buy Now |
DISTI #
C1S322000959264
|
Chip1Stop | LED Lighting Evaluation Development Board Kit RoHS: Not Compliant | 1 |
|
$48.7000 | Buy Now |