Part Details for PROFI SET INDEPENDENT 130 ERSA by Ersa GmbH
Overview of PROFI SET INDEPENDENT 130 ERSA by Ersa GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2171A-A | Analog Devices | LTM4623 Demo Board - Low Profi | |
LTC6801IG#PBF | Analog Devices | Independent Multicell Bat Stac | |
LTC6801IG#TRPBF | Analog Devices | Independent Multicell Bat Stac |
Price & Stock for PROFI SET INDEPENDENT 130 ERSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M3967
|
Newark | Soldering Kit, Gas, Professional, Ignition Type:Manual Ignition, Run Time:-, Heat Temperature Max:-, Product Range:-, Svhc:No Svhc (27-Jun-2018), Operating Temperature Max:580°C, Output Power:130W, Time To Operation:30S, W Rohs Compliant: Na |Ersa PROFI SET INDEPENDENT 130 ERSA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$206.3600 | Buy Now |