Part Details for PRP167 10K A 20P1 by Telpod SA
Overview of PRP167 10K A 20P1 by Telpod SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ECASD61A157M010KA0 | Murata Manufacturing Co Ltd | 7343 (7343M)/150μF±20%/10Vdc/10mOhm | |
R5S72620P144FP#UZ | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for PRP167 10K A 20P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRP167-10K-A
|
TME | Potentiometer: shaft, single turn, 10kΩ, 100mW, ±20%, on panel,PCB Min Qty: 1 | 52 |
|
$2.5800 / $4.0300 | Buy Now |