Part Details for PRQ200W-Q48-S15-H-D by Bel Fuse
Overview of PRQ200W-Q48-S15-H-D by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRQ200W-Q48-S15-H-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRQ200W-Q48-S15-H-D
|
Avnet Americas | DC-DC ISOLATED, 200 W, 18~75 VDC INPUT, 15 VDC, 13.3 A, SINGLE REG OUTPUT, DIP W/ HEATSINK - Trays (Alt: PRQ200W-Q48-S15-H-D) Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$87.5068 / $109.3835 | Buy Now |