Part Details for PRQ200W-Q48-S48-H-D by CUI Inc
Overview of PRQ200W-Q48-S48-H-D by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for PRQ200W-Q48-S48-H-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ6673
|
Newark | Dc-Dc Converter, 48V, 4.2A Rohs Compliant: Yes |Cui PRQ200W-Q48-S48-H-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.9400 / $139.5700 | Buy Now |
DISTI #
102-PRQ200W-Q48-S48-H-D-ND
|
DigiKey | DC DC CONVERTER 48V 202W Min Qty: 1 Lead time: 29 Weeks Container: Tray |
8 In Stock |
|
$109.5660 / $116.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Neutron USA | Isolated DC/DC Converter, 200 W, 18-75 Vin, 48Vdc, 4.2A, single reg output, DIP w/ heatsink | 8 |
|
$197.3800 | Buy Now |
Part Details for PRQ200W-Q48-S48-H-D
PRQ200W-Q48-S48-H-D CAD Models
PRQ200W-Q48-S48-H-D Part Data Attributes
|
PRQ200W-Q48-S48-H-D
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PRQ200W-Q48-S48-H-D
CUI Inc
DC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |