Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
0402CS-15NXGLW |
Coilcraft Inc |
General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT |
|
0603CS-15NXJBW |
Coilcraft Inc |
General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP |
|
0402CS-15NXJEU |
Coilcraft Inc |
General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
102-PRQE75W-E12-S15N-D-ND
|
DigiKey
|
DC-DC ISOLATED, 75 W, 9~75 VDC I
Min Qty:
15
Lead time:
25 Weeks
Container:
Tray
|
Temporarily Out of Stock
|
|
$128.4027
|
Buy Now
|
|
DISTI #
490-PRQE75WE12S15N-D
|
Mouser Electronics
|
Isolated DC/DC Converters - Through Hole 15 Vdc, 5 A, 75 W, 9-75 Vdc Input Range
|
0
|
-
15
$137.1300
-
30
$130.5000
-
60
$127.4100
|
$127.4100 / $137.1300
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
15
Package Multiple:
15
Lead time:
22 Weeks
|
0
|
|
$113.7800
|
Buy Now
|
|
|
Onlinecomponents.com
|
DC-DC Converter - 15 VDC - 5 A - 75 W - 9-75 VDC Input Range - DIP
RoHS:
Compliant
|
0
|
-
4
$213.5500
-
8
$131.4100
-
12
$104.0400
-
15
$101.9600
|
$101.9600 / $213.5500
|
Buy Now
|
|
DISTI #
000000000006403122
|
Sager
|
Isolated DC/DC Converters - Through Hole dc-dc isolated, 75 W, 9-75 Vdc input, 15 Vdc, 5 A, neg logic, single regulated output, DIP
Min Qty:
1
|
0
|
-
1
$146.0200
-
10
$136.8900
-
20
$130.7600
-
100
$125.1600
|
$125.1600 / $146.0200
|
Buy Now
|
Want to compare parts?
-
CUI Inc
VS
-