Part Details for PRT-10287 by SparkFun Electronics
Overview of PRT-10287 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRT-10287
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1509-ND
|
DigiKey | ADAPT TERM BL 2POS TO 2.1MM PLG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
46 In Stock |
|
$3.5000 | Buy Now |
DISTI #
474-PRT-10287
|
Mouser Electronics | SparkFun Accessories DC Barrel Jack Adapter - Male RoHS: Not Compliant | 200 |
|
$2.9500 | Buy Now |
|
Onlinecomponents.com | DC Barrel Jack Adapter - Male | 0 |
|
$2.4300 / $2.8900 | Buy Now |