There are no models available for this part yet.
Overview of PRT-10288 by SparkFun Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE86K402710321 | Amphenol Communications Solutions | 2X4SFP EXP PRT LRGR LP DIA | |
UE86K262730321 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 2X2SFP EXP PRT LRGR LP DIA. | |
UE86K262710621 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 2X2SFP EXP PRT LRGR LP DIA. |
Price & Stock for PRT-10288 by SparkFun Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1568-1510-ND
|
DigiKey | ADAPT TERM BL 2POS TO 2.1MM JCK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
713 In Stock |
|
$3.5000 | Buy Now | |
DISTI #
474-PRT-10288
|
Mouser Electronics | SparkFun Accessories DC Barrel Jack Adapter - Female RoHS: Not Compliant | 164 |
|
$2.9500 | Buy Now | |
Onlinecomponents.com | DC Barrel Jack Adapter - Female RoHS: Compliant |
250 In Stock |
|
$2.6600 / $4.0400 | Buy Now | ||
DISTI #
82426100
|
Verical | DC Barrel Jack Adapter Female Power RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2407 | Americas - 250 |
|
$3.7050 / $5.2520 | Buy Now | |
Master Electronics | DC Barrel Jack Adapter - Female RoHS: Compliant |
250 In Stock |
|
$2.6600 / $4.0400 | Buy Now |