There are no models available for this part yet.
Overview of PRT-10363 by SparkFun Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE86K402710321 | Amphenol Communications Solutions | 2X4SFP EXP PRT LRGR LP DIA | |
UE86K262730321 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 2X2SFP EXP PRT LRGR LP DIA. | |
UE86K262710621 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 2X2SFP EXP PRT LRGR LP DIA. |
Price & Stock for PRT-10363 by SparkFun Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1568-1925-ND
|
DigiKey | JUMPER WIRE 0.1" 3-PIN 4" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
452 In Stock |
|
$1.0600 | Buy Now | |
DISTI #
474-PRT-10363
|
Mouser Electronics | SparkFun Accessories Jumper Wire - 0.1in., 3-pin, 4in. | 209 |
|
$1.0700 | Buy Now | |
Onlinecomponents.com | Jumper Wire - 0.1in., 3-pin, 4in. RoHS: Compliant | 0 |
|
$1.1100 / $1.6700 | Buy Now |