There are no models available for this part yet.
Overview of PRT-10366 by SparkFun Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE86K402710321 | Amphenol Communications Solutions | 2X4SFP EXP PRT LRGR LP DIA | |
UE86K262730321 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 2X2SFP EXP PRT LRGR LP DIA. | |
UE86K262710621 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 2X2SFP EXP PRT LRGR LP DIA. |
Price & Stock for PRT-10366 by SparkFun Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1568-1928-ND
|
DigiKey | JUMPER WIRE 0.1" 6-PIN 4" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
280 In Stock |
|
$1.0600 | Buy Now | |
DISTI #
474-PRT-10366
|
Mouser Electronics | SparkFun Accessories Jumper Wire - 0.1in., 6-pin, 4in. | 46 |
|
$1.0700 | Buy Now | |
Onlinecomponents.com | Jumper Wire - 0.1in., 6-pin, 4in. RoHS: Compliant |
100 In Stock |
|
$1.0700 / $1.5600 | Buy Now | ||
DISTI #
60874838
|
Verical | Cable Assembly Jumper 0.101m Wire to Board to Wire to Board 6 to 6 POS F-F RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2045 | Americas - 100 |
|
$1.4950 / $2.0280 | Buy Now | |
Master Electronics | Jumper Wire - 0.1in., 6-pin, 4in. RoHS: Compliant |
100 In Stock |
|
$1.0700 / $1.5600 | Buy Now |