Part Details for PRT-10369 by SparkFun Electronics
Overview of PRT-10369 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE86K402710321 | Amphenol Communications Solutions | 2X4SFP EXP PRT LRGR LP DIA | |
UE86K262730321 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 2X2SFP EXP PRT LRGR LP DIA. | |
UE86K262710621 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 2X2SFP EXP PRT LRGR LP DIA. |
Price & Stock for PRT-10369
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1931-ND
|
DigiKey | JUMPER WIRE 0.1" 4-PIN 6" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
35 In Stock |
|
$1.6000 | Buy Now |
DISTI #
474-PRT-10369
|
Mouser Electronics | SparkFun Accessories Jumper Wire - 0.1in., 4-pin, 6in. | 31 |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | Jumper Wire - 0.1in., 4-pin, 6in. RoHS: Compliant | 0 |
|
$1.4400 / $2.1700 | Buy Now |