Part Details for PRT-10474 by SparkFun Electronics
Overview of PRT-10474 by SparkFun Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE86K402710321 | Amphenol Communications Solutions | 2X4SFP EXP PRT LRGR LP DIA | |
10474S7DF | Renesas Electronics Corporation | 1K X 4 ECL I/O SRAM, CORN | |
10474S8DF | Renesas Electronics Corporation | 1K X 4 ECL I/O SRAM, CORN |
Price & Stock for PRT-10474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1816-ND
|
DigiKey | XT60 CONNECTORS MALE/FEMALE PAIR Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1288 In Stock |
|
$1.6000 | Buy Now |
DISTI #
474-PRT-10474
|
Mouser Electronics | SparkFun Accessories XT60 Connectors Male/Female Pair RoHS: Not Compliant | 2387 |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | XT60 Connectors - Male/Female Pair |
580 In Stock |
|
$1.4400 / $2.1700 | Buy Now |
DISTI #
73501922
|
Verical | Conn DC Power Adapter M/F 2 POS ST 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2246 | Americas - 580 |
|
$1.9890 / $2.8210 | Buy Now |
|
Master Electronics | XT60 Connectors - Male/Female Pair |
580 In Stock |
|
$1.4400 / $2.1700 | Buy Now |