Part Details for PRT-10571 by SparkFun Electronics
Overview of PRT-10571 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRT-10571
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-PRT-10571-ND
|
DigiKey | SCREW TERMINALS 2.54MM PITCH (2- Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9500 | Buy Now |
DISTI #
474-PRT-10571
|
Mouser Electronics | SparkFun Accessories Screw Terminals 2.54mm Pitch 2-Pin RoHS: Compliant | 788 |
|
$0.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9200 / $3.6800 | Buy Now |