Part Details for PRT10EH-C0 by Panduit Corp
Overview of PRT10EH-C0 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PRT10EH-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H3286
|
Newark | Pan-Ty Cable Tie, Releasable, Lashing, 34.2", Extra-Heavy, Wr Nylon 6.6, Black Rohs Compliant: Yes |Panduit PRT10EH-C0 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$329.5200 / $399.8200 | Buy Now |
DISTI #
298-14023-ND
|
DigiKey | CABLE TIE REL BLACK 250LBS 2.85' Min Qty: 100 Lead time: 4 Weeks Container: Bulk |
800 In Stock |
|
$3.2617 / $3.6611 | Buy Now |
DISTI #
PRT10EH-C0
|
Avnet Americas | Cable Accessories Releasable Cable Tie Weather Resistant Nylon 6.6 Black Bulk - Bag (Alt: PRT10EH-C0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$2.5703 | Buy Now |
DISTI #
644-PRT10EH-C0
|
Mouser Electronics | Cable Ties Cable Tie Releasable 34.2L (869mm) E RoHS: Compliant | 0 |
|
$3.1800 / $4.1000 | Order Now |
DISTI #
70327640
|
RS | Cable Tie, Releasable, 34.2"L, weather resistant nylon 6.6,Black | Panduit PRT10EH-C0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4400 / $3.6600 | RFQ |
DISTI #
PANPRT10EH-C0
|
Heilind Electronics | Cable Tie, Releasable, 34.2L (869mm), E | Americas - 0 in Stock |
|
$3.3798 / $3.6614 | Buy Now |
|
Onlinecomponents.com | Pan-Ty® releasable lashing tie, extra-heavy cross section, 34.2" (869mm) length, weather resistant nylon 6.6, black, bulk package. RoHS: Compliant |
148 In Stock 3000 Factory Stock |
|
$2.9300 / $3.4200 | Buy Now |
DISTI #
51582673
|
Verical | Cable Ties, 254mm RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1806 | Americas - 100 |
|
$4.5298 | Buy Now |
DISTI #
000000000000047965
|
Sager | Cable Ties Cable Tie Releasable 34.2L (869mm) E Min Qty: 100 | 0 |
|
$2.6800 / $3.0500 | Buy Now |
|
Master Electronics | Pan-Ty® releasable lashing tie, extra-heavy cross section, 34.2" (869mm) length, weather resistant nylon 6.6, black, bulk package. RoHS: Compliant |
148 In Stock 3000 Factory Stock |
|
$2.9300 / $3.4200 | Buy Now |