-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PRTR5V0U2F; PRTR5V0U2K - Ultra low capacitance double rail-to-rail ESD protection@en-us SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PRTR5V0U2F,115 by Nexperia is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y0117
|
Newark | Diode, Aec-Q101, 5.5V, Sot-886, Clamping Voltage Vc Max:-, Diode Case Style:Sot-886, No. Of Pins:6Pins, Operating Voltage:5.5V, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:Aec-Q101, Svhc:No Svhc Rohs Compliant: Yes |Nexperia PRTR5V0U2F,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15697 |
|
$0.1720 / $0.3530 | Buy Now |
DISTI #
PRTR5V0U2F,115
|
Avnet Americas | ESD Suppressor Diode Arrays 8KV 6-Pin XSON T/R - Tape and Reel (Alt: PRTR5V0U2F,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1164 / $0.1201 | Buy Now |
|
Rochester Electronics | PRTR5V0U2F - Trans Voltage Suppressor Diode, 5.5V, Unidirectional, MO-252 RoHS: Compliant Status: Active Min Qty: 1 | 169887 |
|
$0.0978 / $0.1150 | Buy Now |
DISTI #
PRTR5V0U2F.115
|
TME | Diode: TVS array, 6÷9V, unidirectional, SOT886 Min Qty: 3 | 3603 |
|
$0.1760 / $0.2730 | Buy Now |
DISTI #
PRTR5V0U2F,115
|
Avnet Asia | ESD Suppressor Diode Arrays 8KV 6-Pin XSON T/R (Alt: PRTR5V0U2F,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1082 / $0.1211 | Buy Now |
DISTI #
PRTR5V0U2F,115
|
Avnet Silica | ESD Suppressor Diode Arrays 8KV 6Pin XSON TR (Alt: PRTR5V0U2F,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 25000 |
|
Buy Now | |
DISTI #
C1S537100378606
|
Chip One Stop | PRTR5V0U2F/SOT886/XSON6 RoHS: Compliant pbFree: Yes Container: Cut Tape | 15 |
|
$0.1720 | Buy Now |
DISTI #
PRTR5V0U2F,115
|
EBV Elektronik | ESD Suppressor Diode Arrays 8KV 6Pin XSON TR (Alt: PRTR5V0U2F,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PRTR5V0U2F,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PRTR5V0U2F,115
Nexperia
PRTR5V0U2F; PRTR5V0U2K - Ultra low capacitance double rail-to-rail ESD protection@en-us SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 9 V | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-252 | |
JESD-30 Code | R-PBCC-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PRTR5V0U2F,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRTR5V0U2F,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PRTR5V0U2F | NXP Semiconductors | Check for Price | DIODE UNIDIRECTIONAL, SILICON, TVS DIODE, MO-252, 1.45 X 1 MM, 0.50 MM, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-6, Transient Suppressor | PRTR5V0U2F,115 vs PRTR5V0U2F |
PRTR5V0U2F | Nexperia | Check for Price | Trans Voltage Suppressor Diode | PRTR5V0U2F,115 vs PRTR5V0U2F |
PRTR5V0U2F,115 | NXP Semiconductors | Check for Price | PRTR5V0U2F; PRTR5V0U2K - Ultra low capacitance double rail-to-rail ESD protection SON 6-Pin | PRTR5V0U2F,115 vs PRTR5V0U2F,115 |