Part Details for PS-050500-FF0-TSA10 by Amphenol LTW Technology
Overview of PS-050500-FF0-TSA10 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-050500-FF0-TSA10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS-050500-FF0-TSA10-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.9220 | Buy Now |
DISTI #
71375800
|
RS | Connector, M seriesM12P CONNT CABLE SCREW FF CONN FF PIN | Amphenol LTW Technology PS-050500-FF0-TSA10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$53.8900 | RFQ |
DISTI #
LTWPS-050500-FF0-TSA10
|
Heilind Electronics | M SERIES, ACCESSORY, 4A, 05 PI FF, 55 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.0600 / $42.0200 | Buy Now |
DISTI #
LTWPS-050500-FF0-TSA10
|
Interstate Connecting Components | M SERIES, ACCESSORY, 4A, 05 PI FF, 55 | 0 |
|
Buy Now |