Part Details for PS-050500-MF0-TSA02 by Amphenol LTW Technology
Overview of PS-050500-MF0-TSA02 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLBC70505001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 50mm Height, White | |
FLSC80505000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 50 mm high, FLS Series - WHITE | |
SIT8008BI-12-33E-20.505000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for PS-050500-MF0-TSA02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS-050500-MF0-TSA02-ND
|
DigiKey | CBL 5POS RCPT/PLUG TO WIRE 6.56' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2420 | Buy Now |
DISTI #
71375862
|
RS | Connector, M seriesM12P CONNT CABLE SCREW MF CONN MF PIN | Amphenol LTW Technology PS-050500-MF0-TSA02 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$25.8800 | RFQ |
DISTI #
LTWPS-050500-MF0-TSA02
|
Heilind Electronics | M SERIES, ACCESSORY, 4A, 05 PI MF, 55 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.6600 / $15.5400 | Buy Now |
DISTI #
LTWPS-050500-MF0-TSA02
|
Interstate Connecting Components | M SERIES, ACCESSORY, 4A, 05 PI MF, 55 | 0 |
|
Buy Now |