Part Details for PS-050505-FMM-TS001 by Amphenol LTW Technology
Overview of PS-050505-FMM-TS001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-050505-FMM-TS001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC3108
|
Newark | M Series Sensor Connector, T Adaptor, Plastic, A Coding, 4A, 05 Pins, (End 1) Female Female, (End 2) Male Male, (End 3) Male Male, Screw Thread, Ip68 Rohs Compliant: Yes |Amphenol Ltw PS-050505-FMM-TS001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8000 / $16.1100 | Buy Now |
DISTI #
PS-050505-FMM-TS001-ND
|
DigiKey | CONN T-ADPT 5P-5/5P F-M/M INLINE Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9850 | Buy Now |
DISTI #
71375666
|
RS | Connector, M seriesM12 CONN T ADAPTORFMM CONN FMM PIN,5PIN | Amphenol LTW Technology PS-050505-FMM-TS001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$25.5500 | RFQ |
DISTI #
LTWPS-050505-FMM-TS001
|
Heilind Electronics | M SERIES, ACCESSORY, 4A, 05 PI FMM, 555 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.5000 / $15.3000 | Buy Now |
DISTI #
LTWPS-050505-FMM-TS001
|
Interstate Connecting Components | M SERIES, ACCESSORY, 4A, 05 PI FMM, 555 | 0 |
|
Buy Now |