Part Details for PS-11543-G by BUD Industries Inc
Overview of PS-11543-G by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-11543-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F1095
|
Newark | Enclosure, Box, Plastic, Gray, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:142.7Mm, External Width - Metric:83Mm, External Depth - Metric:39Mm, Ip Rating:-, Body Color:Gray, Nema Rating:-, Weight:4Ozrohs Compliant: Yes |Bud Industries PS-11543-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 119 |
|
$4.5200 / $6.5300 | Buy Now |
DISTI #
377-1159-ND
|
DigiKey | BOX ABS GRAY 5.63"L X 3.25"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$4.0625 / $5.8000 | Buy Now |
DISTI #
563-PS-11543-G
|
Mouser Electronics | Enclosures, Boxes, & Cases Plastibox F Gray (1.5 X 3.3 X 5.6 In) RoHS: Compliant | 1 |
|
$4.0600 / $5.8000 | Buy Now |
DISTI #
70148265
|
RS | Enclosure, Clamshell, Desktop, ABS, UL94HB, Gray,5.62x3.25x1.52 In, Plastibox Style F | Bud Industries PS-11543-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0400 / $6.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.3400 | Buy Now |
|
Onlinecomponents.com | Gray Acrylonitrile Butadiene Styrene Box RoHS: Compliant | 119 Factory Stock |
|
$3.8300 / $4.7000 | Buy Now |
|
Master Electronics | Gray Acrylonitrile Butadiene Styrene Box RoHS: Compliant | 119 Factory Stock |
|
$3.8300 / $4.7000 | Buy Now |
DISTI #
10014091
|
TestEquity LLC | Bud Industries PS-11543-G Plastibox Style F, Gray, 1.5x3.3x5.6 in | 119 |
|
$5.0000 | Buy Now |