There are no models available for this part yet.
Overview of PS-121100 by Power-Sonic Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FS1012-1100-NG | Renesas Electronics Corporation | Gas or Liquid Flow Sensor Module | |
FS2012-1100-NG | Renesas Electronics Corporation | Gas or Liquid Flow Sensor Module with Calibration | |
20021211-00080T4LF | Amphenol Communications Solutions | Minitek127®, Board/Wire to Board connector, Shrouded Vertical Header, Through Hole, Double Row, 80 Positions, 1.27 mm (.050in) Pitch. |
Price & Stock for PS-121100 by Power-Sonic Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70115684
|
RS | Battery, Rechargeable, Rectangular, Lead Acid,12VDC,110Ah, Threaded Stud, SLA Series | Power Sonic PS-121100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 26 |
|
$370.8600 / $403.1100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$275.1000 / $293.9400 | Buy Now |
CAD Models for PS-121100 by Power-Sonic Corporation
Part Data Attributes for PS-121100 by Power-Sonic Corporation
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
POWER-SONIC CORP
|
Reach Compliance Code
|
unknown
|
Approvals
|
UL
|
Battery Chemistry
|
LEAD-ACID
|
Battery Type
|
SECONDARY
|
Capacity
|
107 Ah
|
Height
|
220 mm
|
Length
|
330 mm
|
Terminal Type
|
T11
|
Voltage
|
12 V
|
Weight
|
32000 g
|
Width
|
173 mm
|