Part Details for PS-1212 by Power-Sonic Corporation
Overview of PS-1212 by Power-Sonic Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
1212VS-22NMEB | Coilcraft Inc | General Purpose Inductor, 0.022uH, 20%, Air-Core, 4745 | |
1212VS-22NMED | Coilcraft Inc | General Purpose Inductor, 0.022uH, 20%, Air-Core, 4745 |
Price & Stock for PS-1212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Lead Acid Battery Rectangular 12V 1.4Ah Rechargeable RoHS: Compliant |
352 On Order |
|
$10.1200 / $13.2000 | Buy Now |
|
Master Electronics | Lead Acid Battery Rectangular 12V 1.4Ah Rechargeable RoHS: Compliant |
352 On Order |
|
$10.1200 / $13.2000 | Buy Now |
Part Details for PS-1212
PS-1212 CAD Models
PS-1212 Part Data Attributes
|
PS-1212
Power-Sonic Corporation
Buy Now
Datasheet
|
Compare Parts:
PS-1212
Power-Sonic Corporation
Secondary Battery, Lead-acid, 12V, 1.4Ah,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | POWER-SONIC CORP | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Battery Chemistry | LEAD-ACID | |
Battery Type | SECONDARY | |
Capacity | 1.4 Ah | |
Height | 58 mm | |
Length | 96 mm | |
Terminal Type | F1 | |
Voltage | 12 V | |
Weight | 540 g | |
Width | 43 mm |