There are no models available for this part yet.
Overview of PS-12280NB by Power-Sonic Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PS-12280NB by Power-Sonic Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3414-PS-12280NB-ND
|
DigiKey | BATTERY LEAD ACID 12V 28AH 12V Min Qty: 1 Container: Case MARKETPLACE PRODUCT |
15 In Stock |
|
$92.3400 / $123.3900 | Buy Now | |
DISTI #
70115688
|
RS | Battery, Rechargeable, Rectangular, Lead Acid,12VDC,28Ah, Bolt Fastened, SLA Series | Power Sonic PS-12280NB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 63 |
|
$110.7500 / $125.8600 | Buy Now | |
Onlinecomponents.com | Lead Acid Battery Rectangular 12V 28Ah Rechargeable RoHS: Compliant |
5 In Stock |
|
$103.2600 / $125.2300 | Buy Now | ||
Master Electronics | Lead Acid Battery Rectangular 12V 28Ah Rechargeable RoHS: Compliant |
5 In Stock |
|
$103.2600 / $125.2300 | Buy Now |