Part Details for PS-1250 F2 by Power-Sonic Corporation
Overview of PS-1250 F2 by Power-Sonic Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1250-132MLB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT | |
MLC1250-801 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1250-801ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for PS-1250 F2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3164-PS-1250F2-ND
|
DigiKey | BATTERY LEAD ACID 12V 5AH Min Qty: 1 Lead time: 16 Weeks Container: Box |
99 In Stock |
|
$11.4906 / $19.1200 | Buy Now |
DISTI #
547-PS1250F2
|
Mouser Electronics | Sealed Lead Acid Battery PS-1250F2 12V5.0AH | 237 |
|
$10.6000 / $18.7100 | Buy Now |