There are no models available for this part yet.
Overview of PS-1270 by Power-Sonic Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-70JI | Rochester Electronics LLC | OTP ROM, 64KX8, 70ns, CMOS, PQCC32, LCC-32 | |
AM27C512-70DC | Rochester Electronics LLC | UVPROM, |
Price & Stock for PS-1270 by Power-Sonic Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Lead Acid Battery Rectangular 12V 7Ah Rechargeable RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
Quest Components | BATTERY, RECHARGEABLE, RECTANGULAR, LEAD ACID, 12VDC, 7AH, QUICK DISCONNECT: 0.187, SLA | 1 |
|
$25.3516 | Buy Now |
CAD Models for PS-1270 by Power-Sonic Corporation
Part Data Attributes for PS-1270 by Power-Sonic Corporation
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
POWER-SONIC CORP
|
Reach Compliance Code
|
unknown
|
Approvals
|
UL
|
Battery Chemistry
|
LEAD-ACID
|
Battery Type
|
SECONDARY
|
Capacity
|
7 Ah
|
Height
|
98 mm
|
Length
|
151 mm
|
Terminal Type
|
F1/F2
|
Voltage
|
12 V
|
Weight
|
2180 g
|
Width
|
65 mm
|