Part Details for PS-15-5 by Mean Well
Overview of PS-15-5 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-15-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 5V@2.8A - 14W RoHS: Compliant |
6 In Stock |
|
$8.4400 / $9.6100 | Buy Now |
DISTI #
54224520
|
Verical | AC/DC Power Supply Single-OUT 5V 2.8A 14W 4-Pin Min Qty: 6 Package Multiple: 3 Date Code: 1937 | Americas - 6 |
|
$12.4967 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 5V@2.8A - 14W RoHS: Compliant |
6 In Stock |
|
$8.4400 / $9.6100 | Buy Now |
Part Details for PS-15-5
PS-15-5 CAD Models
PS-15-5 Part Data Attributes
|
PS-15-5
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PS-15-5
Mean Well
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |