Part Details for PS-250 by Azimuth Systems Inc
Overview of PS-250 by Azimuth Systems Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AZO-PS-250
|
TME | Converter: DC/DC, 250W, Uout: 13.8VDC, Usup: 30÷80VDC, 20A Min Qty: 1 | 0 |
|
$89.3000 / $99.5000 | RFQ |