Part Details for PS-35-24 by Mean Well
Overview of PS-35-24 by Mean Well
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-35-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 24V@1.5A - 36W RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for PS-35-24
PS-35-24 CAD Models
PS-35-24 Part Data Attributes
|
PS-35-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PS-35-24
Mean Well
PWR SPLY,SW,OPEN,36W, 24V@1.5A,UL/CUL/TUV/CE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATES IN 127 TO 370 V DC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, TUV, EN | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 101.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 36 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.23 s | |
Width | 50.8 mm |