PS-445
Description: Sealed Lead Acid Battery 4V 4.5AH 225mA FASTON 0.250 x0.032

Overview of PS-445 by Power-Sonic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for PS-445 by Power-Sonic Corporation

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Lead Acid Battery Rectangular 4V 4.5Ah Rechargeable RoHS: Compliant 0
  • 1 $19.0100
  • 20 $16.9100
  • 40 $16.3900
  • 100 $14.9900
  • 260 $14.5800
  • 500 $14.3600
  • 1,000 $14.0000
$14.0000 / $19.0100 Buy Now

CAD Models for PS-445 by Power-Sonic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PS-445 by Power-Sonic Corporation

PS-445
Power-Sonic Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Reach Compliance Code
unknown
Approvals
UL
Battery Chemistry
LEAD-ACID
Battery Type
SECONDARY
Capacity
4.5 Ah
Height
98 mm
Length
48 mm
Terminal Type
F2
Voltage
4 V
Weight
590 g
Width
53 mm
Want to compare parts?
  1. PS-445
    Power-Sonic Corporation
    Sealed Lead Acid Battery 4V 4.5AH 225mA FASTON 0.250 x0.032
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PS-445 by Power-Sonic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PS-445 by Power-Sonic Corporation

Select Manufacturer
Which Manufacturer of PS-445 would you like to use for your alert(s)?
  • Please alert me when PS-445 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PS-445 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PS-445 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PS-445 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PS-445.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PS-445 by Power-Sonic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: