Part Details for PS-522Q by Mallory Sonalert Products Inc
Overview of PS-522Q by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-522Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
458-1552-ND
|
DigiKey | BUZZER PIEZO 12V 57.5X44.5 BRKT Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
3 In Stock |
|
$7.6502 / $12.0700 | Buy Now |
DISTI #
539-PS-522Q
|
Mouser Electronics | Piezo Buzzers & Audio Indicators WARBLE, 5-15VDC 105DB, 45X58X40MM RoHS: Compliant | 0 |
|
$7.6500 / $10.9900 | Order Now |
DISTI #
V99:2348_21770343
|
Arrow Electronics | Audio Indicator Piezo 5VDC 15VDC 200mA 12VDC 105dBA 2500Hz to 3500Hz Screw Mount Wire Lead Bulk Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1832 | Americas - 34 |
|
$0.6128 / $2.4231 | Buy Now |
DISTI #
71189603
|
RS | Buzzers, Slow Warble, 5-15 VDC, 105 dBA, 3KHz, 60X45mm, Bracket, PS Series | Mallory Sonalert PS-522Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5300 / $14.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.0400 | Buy Now |
|
Onlinecomponents.com | Audio 5VDC 12VDC 200mA 12VDC 105dBA 2500Hz to 3500Hz Wire Lead Screw Mount RoHS: Compliant |
109 In Stock 19 Factory Stock |
|
$7.7300 / $9.5000 | Buy Now |
DISTI #
000000000002408750
|
Sager | Piezo Buzzers & Audio Indicators WARBLE, 5-15VDC 105DB, 45X58X40MM Min Qty: 1 | 0 |
|
$6.6000 / $12.6700 | Buy Now |
|
Master Electronics | Audio 5VDC 12VDC 200mA 12VDC 105dBA 2500Hz to 3500Hz Wire Lead Screw Mount RoHS: Compliant |
109 In Stock 19 Factory Stock |
|
$7.7300 / $9.5000 | Buy Now |
Part Details for PS-522Q
PS-522Q CAD Models
PS-522Q Part Data Attributes:
|
PS-522Q
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
PS-522Q
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |