Part Details for PS-6 by Phoenix Contact
Overview of PS-6 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Test plugs - color: red RoHS: Compliant |
89 In Stock |
|
$7.2300 / $7.7100 | Buy Now |
DISTI #
3030996
|
TTI | Test Plugs & Test Jacks PS-6 MODULAR TEST PLUG Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$7.4900 / $8.6500 | Buy Now |
|
Master Electronics | Test plugs - color: red RoHS: Compliant |
89 In Stock |
|
$7.2300 / $7.7100 | Buy Now |