Part Details for PS-6120FP by Power-Sonic Corporation
Overview of PS-6120FP by Power-Sonic Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PS-6120FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3414-PS-6120FP-ND
|
DigiKey | BATTERY LEAD ACID 6V 13AH Min Qty: 25 Container: Case MARKETPLACE PRODUCT |
50 In Stock |
|
$29.5800 / $30.3100 | Buy Now |
DISTI #
547-PS-6120FP
|
Mouser Electronics | Sealed Lead Acid Battery PS-6120 FP 6V13AH | 0 |
|
$20.6500 / $28.1400 | Order Now |
|
Onlinecomponents.com | Battery, Rechargeable, Rectangular, Lead Acid, 6VDC, 13Ah, Quick Disconnect | Power Sonic PS-6120 FP RoHS: Compliant | 0 |
|
$22.5400 / $29.8400 | Buy Now |
Part Details for PS-6120FP
PS-6120FP CAD Models
PS-6120FP Part Data Attributes
|
PS-6120FP
Power-Sonic Corporation
Buy Now
Datasheet
|
Compare Parts:
PS-6120FP
Power-Sonic Corporation
Secondary Battery, Lead-acid, 6V, 13Ah,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | POWER-SONIC CORP | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Battery Chemistry | LEAD-ACID | |
Battery Type | SECONDARY | |
Capacity | 13 Ah | |
Height | 141 mm | |
Length | 108 mm | |
Terminal Type | FP | |
Voltage | 6 V | |
Weight | 2180 g | |
Width | 71 mm |