Part Details for PS-628 by Power-Sonic Corporation
Overview of PS-628 by Power-Sonic Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PS-628
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70115716
|
RS | Battery, Rechargeable, Rectangular, Lead Acid,6VDC,2.9Ah, Quick Disconnect: 0.187,PS | Power Sonic PS-628 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$21.2800 / $25.3300 | Buy Now |
|
Onlinecomponents.com | Lead Acid Rectangular 6V 2.8Ah Rechargeable Desktop | 0 |
|
$11.4200 / $27.6300 | Buy Now |
Part Details for PS-628
PS-628 CAD Models
PS-628 Part Data Attributes:
|
PS-628
Power-Sonic Corporation
Buy Now
Datasheet
|
Compare Parts:
PS-628
Power-Sonic Corporation
Sealed Lead Acid Battery 6V 2.9AH 145mA FASTON 0.187 x0.032
|
Part Life Cycle Code | Contact Manufacturer | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Battery Chemistry | LEAD-ACID | |
Battery Type | SECONDARY | |
Capacity | 2.9 Ah | |
Height | 103 mm | |
Length | 66 mm | |
Terminal Type | F1 | |
Voltage | 6 V | |
Weight | 590 g | |
Width | 33 mm |