Part Details for PS-632 by Power-Sonic Corporation
Overview of PS-632 by Power-Sonic Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PS-632
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70115644
|
RS | Battery, Rechargeable, Rectangular, Lead Acid,6VDC,3.5Ah, Quick Disconnect: 0.187,PS | Power Sonic PS-632 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 29 |
|
$26.6000 / $30.7500 | Buy Now |
|
Onlinecomponents.com | Lead Acid Battery Rectangular 6V 3.5Ah Rechargeable RoHS: Compliant |
80 In Stock |
|
$21.9100 / $30.7500 | Buy Now |
|
Master Electronics | Lead Acid Battery Rectangular 6V 3.5Ah Rechargeable RoHS: Compliant |
80 In Stock |
|
$21.9100 / $30.7500 | Buy Now |
Part Details for PS-632
PS-632 CAD Models
PS-632 Part Data Attributes
|
PS-632
Power-Sonic Corporation
Buy Now
Datasheet
|
Compare Parts:
PS-632
Power-Sonic Corporation
Sealed Lead Acid Battery 6V 3.5AH 175mA FASTON 0.187 x0.032
|
Part Life Cycle Code | Contact Manufacturer | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Battery Chemistry | LEAD-ACID | |
Battery Type | SECONDARY | |
Capacity | 3.5 Ah | |
Height | 122 mm | |
Length | 66 mm | |
Terminal Type | F1 | |
Voltage | 6 V | |
Weight | 710 g | |
Width | 33 mm |