There are no models available for this part yet.
Overview of PS-65-7.5 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PS-65-7.5 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 7.5V@9.6A - 60W RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
DISTI #
000000000003772270
|
Sager | Switching Power Supplies 60W 7.5V 8A Min Qty: 1 | 0 |
|
$15.1800 / $19.1400 | Buy Now |
CAD Models for PS-65-7.5 by Mean Well
Part Data Attributes for PS-65-7.5 by Mean Well
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Mean Well
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|