Part Details for PS-6580 by Power-Sonic Corporation
Overview of PS-6580 by Power-Sonic Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PS-6580
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70115593
|
RS | Battery, Rechargeable, Rectangular, Lead Acid,6VDC,58Ah, Quick Disconnect: 0.25,SLA | Power Sonic PS-6580 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 40 |
|
$99.5800 / $113.1500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$115.5100 / $136.5100 | Buy Now |
Part Details for PS-6580
PS-6580 CAD Models
PS-6580 Part Data Attributes:
|
PS-6580
Power-Sonic Corporation
Buy Now
Datasheet
|
Compare Parts:
PS-6580
Power-Sonic Corporation
Secondary Battery, Lead-acid, 6V, 58Ah,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | POWER-SONIC CORP | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Battery Chemistry | LEAD-ACID | |
Battery Type | SECONDARY | |
Capacity | 58 Ah | |
Height | 205 mm | |
Length | 185 mm | |
Terminal Type | F2 | |
Voltage | 6 V | |
Weight | 8800 g | |
Width | 112 mm |