Part Details for PS-65W by Takachi Electronics Enclosure Co.,Ltd
Overview of PS-65W by Takachi Electronics Enclosure Co.,Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-65W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X7660
|
Newark | Pcb Enclosure, Abs, White, Enclosure Type:Pcb Box, Enclosure Material:Abs, External Height - Metric:11Mm, External Width - Metric:35Mm, External Depth - Metric:65Mm, Ip Rating:-, Body Color:White, Nema Rating:-, Product Range:- Rohs Compliant: Yes |Takachi PS-65W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$2.7100 / $7.3200 | Buy Now |
DISTI #
TKC-PS-65W
|
TME | Enclosure: for remote controller, PS, IP40, X: 35mm, Y: 65mm, Z: 11mm Min Qty: 1 | 7 |
|
$1.8600 / $2.3200 | Buy Now |