Part Details for PS-C-1000-WT-J by Brady Worldwide Inc
Overview of PS-C-1000-WT-J by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for PS-C-1000-WT-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2267-PS-C-1000-WT-J-ND
|
DigiKey | HEAT SHRINK TUBING, 1 IN DIA X 1 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,089.3500 | Buy Now |
DISTI #
72320786
|
RS | Polyolefin Wire Marking Sleeves, 1"Dia. X 150'L, White | Brady PS-C-1000-WT-J RoHS: Compliant Min Qty: 1 Package Multiple: 150 Container: Reel | 0 |
|
$981.9900 | RFQ |
|
Future Electronics | PermaSleeve Series White 9.5x24.1mm Heat Shrinkable Polyolefin Label RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$1,068.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$943.1000 / $981.9900 | Buy Now |