There are no models available for this part yet.
Overview of PS-C-1000-WT by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for PS-C-1000-WT by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97W8949
|
Newark | Sleeve, 1 In Dia X 50 Ft L/Roll Of 50 Feet |Brady PS-C-1000-WT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$358.9900 | Buy Now | |
DISTI #
2267-PS-C-1000-WT-ND
|
DigiKey | HEAT SHRINK TUBING, 1 IN DIA X 5 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$417.1600 | Buy Now | |
DISTI #
71970751
|
RS | Polyolefin Wire Marking Sleeves, 1"Dia x 50'L, White | Brady PS-C-1000-WT RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Reel | 0 |
|
$358.9900 | RFQ | |
Future Electronics | HEAT SHRINK TUBING, 1 IN DIA X 50 FT L RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Roll | 0Roll |
|
$408.9900 / $429.4300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$344.7700 / $358.9900 | Buy Now |