Part Details for PS-C12048 by Altech Corporation
Overview of PS-C12048 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-C12048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-PS-C12048
|
Mouser Electronics | DIN Rail Power Supplies 48V 2.5A 120W SINGLE OUTPUT COMPACT DIN RoHS: Compliant | 0 |
|
$157.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$174.5000 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 120W - 48VDC - DIN Rail - Input: 85 to 264VAC RoHS: Compliant | 9 Factory Stock |
|
$176.6700 / $189.7600 | Buy Now |
|
Powell Electronics | DIN Rail Power Supplies 48V 2.5A 120W SINGLE OUTPUT COMPACT DIN Min Qty: 1 | 5 |
|
$218.1200 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 120W - 48VDC - DIN Rail - Input: 85 to 264VAC RoHS: Compliant | 9 Factory Stock |
|
$176.6700 / $189.7600 | Buy Now |
DISTI #
10105578
|
TestEquity LLC | Altech PS-C12048 Power Supply, Narrow, Small Metal Housing, 2.5A, 120W - 480W Rated Power, Single And Two Phase Wide Input PS-C240 Series | 0 |
|
$251.6800 | Buy Now |
Part Details for PS-C12048
PS-C12048 CAD Models
PS-C12048 Part Data Attributes
|
PS-C12048
Altech Corporation
Buy Now
|
Compare Parts:
PS-C12048
Altech Corporation
|
Samacsys Manufacturer | Altech |