There are no models available for this part yet.
Overview of PS-DC-DUAL-5624T-NY by Lantronix Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for PS-DC-DUAL-5624T-NY by Lantronix Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
515-PSDCDUAL5624TNY
|
Mouser Electronics | DIN Rail Power Supplies Hardened 345 Watt Isolated Power Supply with 56VDC and 24 VDC Dual Output RoHS: Compliant | 0 |
|
$782.0000 | Order Now |
CAD Models for PS-DC-DUAL-5624T-NY by Lantronix Inc
Part Data Attributes for PS-DC-DUAL-5624T-NY by Lantronix Inc
PS-DC-DUAL-5624T-NY
Lantronix Inc
|
|
---|---|
Samacsys Manufacturer
|
Lantronix
|
Want to compare parts?
-
PS-DC-DUAL-5624T-NYLantronix IncVS
-