Part Details for PS-EE-2G/1AC/24DC/480W/SC by Phoenix Contact
Overview of PS-EE-2G/1AC/24DC/480W/SC by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-EE-2G/1AC/24DC/480W/SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1234308
|
TTI | DIN Rail Power Supplies PS-EE-2G/1AC/24DC/480W/SC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 150 In Stock |
|
$104.7400 | Buy Now |
DISTI #
PS-EE-2G/480W/24V
|
TME | Power supply: switched-mode, for DIN rail, 480W, 24VDC, 0÷20A Min Qty: 1 | 0 |
|
$158.5400 | RFQ |