Part Details for PS-S4024 by Altech Corporation
Overview of PS-S4024 by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-S4024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-1768-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 41W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
56 In Stock |
|
$59.3632 / $73.9200 | Buy Now |
DISTI #
845-PS-S4024
|
Mouser Electronics | DIN Rail Power Supplies 24VDC 1.7A 40W SINGLE OUTPUT DIN RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$54.4700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply (PSU) - 1 Output: 1.7A 24V - 41W - 85 to 264VAC / 120 to 370VDC Input - 88% Efficiency - DIN Rail Mount. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for PS-S4024
PS-S4024 CAD Models
PS-S4024 Part Data Attributes
|
PS-S4024
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
PS-S4024
Altech Corporation
AC-DC Regulated Power Supply Module, 1 Output, 40.8W, Hybrid, PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Altech | |
Additional Feature | ALSO AVAILABLE WITH 120 TO 370 DC INPUT VOLTAGE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X10 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40.8 W | |
Trim/Adjustable Output | YES |